


RSBC6.8CST2RA | |
---|---|
DigiKey Part Number | RSBC6.8CST2RATR-ND - Tape & Reel (TR) RSBC6.8CST2RACT-ND - Cut Tape (CT) RSBC6.8CST2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSBC6.8CST2RA |
Description | TVS DIODE 3.5VWM VMN2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VMN2 |
Datasheet | Datasheet |
EDA/CAD Models | RSBC6.8CST2RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.62V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 6,58200 Kč | 65,82 Kč |
100 | 4,17640 Kč | 417,64 Kč |
500 | 3,13700 Kč | 1 568,50 Kč |
1 000 | 2,80101 Kč | 2 801,01 Kč |
2 000 | 2,51793 Kč | 5 035,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 2,07891 Kč | 16 631,28 Kč |
16 000 | 1,91012 Kč | 30 561,92 Kč |
24 000 | 1,82415 Kč | 43 779,60 Kč |
40 000 | 1,72754 Kč | 69 101,60 Kč |
56 000 | 1,67034 Kč | 93 539,04 Kč |
80 000 | 1,64036 Kč | 131 228,80 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |