N-Channel 80 V 230A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 230A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
ROHM Semiconductor – RS7 Power MOSFETs – PTM | DigiKey

RS7N200BHTB1

DigiKey Part Number
846-RS7N200BHTB1TR-ND - Tape & Reel (TR)
846-RS7N200BHTB1CT-ND - Cut Tape (CT)
846-RS7N200BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS7N200BHTB1
Description
NCH 80V 230A, DFN5060-8S, POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 230A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6550 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1072,14900 Kč721,49 Kč
10051,51020 Kč5 151,02 Kč
50049,18656 Kč24 593,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,18496 Kč100 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč