


RS7N160BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS7N160BHTB1TR-ND - Tape & Reel (TR) 846-RS7N160BHTB1CT-ND - Cut Tape (CT) 846-RS7N160BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7N160BHTB1 |
Description | NCH 80V 160A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 160A (Ta) 3W (Ta), 160W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 73 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4470 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 160W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8S | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 Kč | 97,46 Kč |
| 10 | 64,47600 Kč | 644,76 Kč |
| 100 | 45,72270 Kč | 4 572,27 Kč |
| 500 | 42,54458 Kč | 21 272,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,75877 Kč | 86 896,93 Kč |
| Unit Price without VAT: | 97,46000 Kč |
|---|---|
| Unit Price with VAT: | 117,92660 Kč |

