


RS7N200BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS7N200BHTB1TR-ND - Tape & Reel (TR) 846-RS7N200BHTB1CT-ND - Cut Tape (CT) 846-RS7N200BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS7N200BHTB1 |
Description | NCH 80V 230A, DFN5060-8S, POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 230A (Ta) 3W (Ta), 180W (Tc) Surface Mount DFN5060-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6550 pF @ 40 V |
FET Type | Power Dissipation (Max) 3W (Ta), 180W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8S |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 100 | 55,11560 Kč | 5 511,56 Kč |
| 500 | 49,18656 Kč | 24 593,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,18496 Kč | 100 462,40 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |


