N-Channel 40 V 120A (Tc) 104W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6G120BGTB1

DigiKey Part Number
846-RS6G120BGTB1TR-ND - Tape & Reel (TR)
846-RS6G120BGTB1CT-ND - Cut Tape (CT)
846-RS6G120BGTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6G120BGTB1
Description
NCH 40V 210A, HSOP8, POWER MOSFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 104W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
EDA/CAD Models
RS6G120BGTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.34mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4240 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 081
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,88546 Kč79 713,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1063,87600 Kč638,76 Kč
10045,13100 Kč4 513,10 Kč
50039,02772 Kč19 513,86 Kč
Digi-Reel®
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1060,26400 Kč602,64 Kč
10042,57760 Kč4 257,76 Kč
50039,02772 Kč19 513,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč