
RS3E135BNGZETB | |
---|---|
DigiKey Part Number | RS3E135BNGZETBTR-ND - Tape & Reel (TR) RS3E135BNGZETBCT-ND - Cut Tape (CT) RS3E135BNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E135BNGZETB |
Description | MOSFET N-CHANNEL 30V 9.5A 8SOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3E135BNGZETB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 14.6mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,54000 Kč | 33,54 Kč |
10 | 21,16300 Kč | 211,63 Kč |
100 | 14,13520 Kč | 1 413,52 Kč |
500 | 11,11698 Kč | 5 558,49 Kč |
1 000 | 10,14567 Kč | 10 145,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 8,88108 Kč | 22 202,70 Kč |
5 000 | 8,26497 Kč | 41 324,85 Kč |
7 500 | 8,11359 Kč | 60 851,93 Kč |
12 500 | 8,07162 Kč | 100 895,25 Kč |
Unit Price without VAT: | 33,54000 Kč |
---|---|
Unit Price with VAT: | 40,58340 Kč |