
RS1E301GNTB1 | |
|---|---|
DigiKey Part Number | RS1E301GNTB1TR-ND - Tape & Reel (TR) RS1E301GNTB1CT-ND - Cut Tape (CT) RS1E301GNTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E301GNTB1 |
Description | MOSFET N-CH 30V 30A/80A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC020N03LSGATMA1 | Infineon Technologies | 13 729 | BSC020N03LSGATMA1CT-ND | 45,05000 Kč | Similar |
| CSD17303Q5 | Texas Instruments | 3 951 | 296-27232-1-ND | 55,27000 Kč | Similar |
| FDMS8020 | onsemi | 3 000 | FDMS8020TR-ND | 10,76422 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 38,54100 Kč | 385,41 Kč |
| 100 | 26,46560 Kč | 2 646,56 Kč |
| 500 | 21,29722 Kč | 10 648,61 Kč |
| 1 000 | 20,00689 Kč | 20 006,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,83871 Kč | 44 596,77 Kč |
| 5 000 | 16,72878 Kč | 83 643,90 Kč |
| 7 500 | 16,34548 Kč | 122 591,10 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |

