
RS1E200GNTB | |
|---|---|
DigiKey Part Number | RS1E200GNTBTR-ND - Tape & Reel (TR) RS1E200GNTBCT-ND - Cut Tape (CT) RS1E200GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E200GNTB |
Description | MOSFET N-CH 30V 20A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 57A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E200GNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 100 | 10,75310 Kč | 1 075,31 Kč |
| 500 | 8,36224 Kč | 4 181,12 Kč |
| 1 000 | 7,59225 Kč | 7 592,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75850 Kč | 16 896,25 Kč |
| 5 000 | 6,24308 Kč | 31 215,40 Kč |
| 7 500 | 5,98051 Kč | 44 853,82 Kč |
| 12 500 | 5,68555 Kč | 71 069,38 Kč |
| 17 500 | 5,66946 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

