


RR1VWM6STR | |
|---|---|
DigiKey Part Number | 846-RR1VWM6STR-ND - Tape & Reel (TR) 846-RR1VWM6SCT-ND - Cut Tape (CT) 846-RR1VWM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1VWM6STR |
Description | DIODE STANDARD 600V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| 100 | 4,27100 Kč | 427,10 Kč |
| 500 | 3,20886 Kč | 1 604,43 Kč |
| 1 000 | 2,86575 Kč | 2 865,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08353 Kč | 6 250,59 Kč |
| 6 000 | 2,04185 Kč | 12 251,10 Kč |
| 9 000 | 1,97093 Kč | 17 738,37 Kč |
| 15 000 | 1,89624 Kč | 28 443,60 Kč |
| 21 000 | 1,82365 Kč | 38 296,65 Kč |
| 30 000 | 1,68400 Kč | 50 520,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


