
RQ6P020ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ6P020ATTCRTR-ND - Tape & Reel (TR) 846-RQ6P020ATTCRCT-ND - Cut Tape (CT) 846-RQ6P020ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6P020ATTCR |
Description | PCH -100V -2A POWER MOSFET: RQ6P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 100 | 9,10050 Kč | 910,05 Kč |
| 500 | 7,03014 Kč | 3 515,07 Kč |
| 1 000 | 6,36344 Kč | 6 363,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51617 Kč | 16 548,51 Kč |
| 6 000 | 5,08953 Kč | 30 537,18 Kč |
| 9 000 | 4,87221 Kč | 43 849,89 Kč |
| 15 000 | 4,62804 Kč | 69 420,60 Kč |
| 21 000 | 4,56707 Kč | 95 908,47 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




