
RQ6E045SNTR | |
|---|---|
DigiKey Part Number | RQ6E045SNTR-ND - Tape & Reel (TR) RQ6E045SNCT-ND - Cut Tape (CT) RQ6E045SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E045SNTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 10 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSQ045N03HZGTR | Rohm Semiconductor | 733 | 846-RSQ045N03HZGCT-ND | 25,86000 Kč | Parametric Equivalent |
| SI3456DDV-T1-GE3 | Vishay Siliconix | 101 637 | SI3456DDV-T1-GE3CT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 13,89000 Kč | 138,90 Kč |
| 100 | 9,06800 Kč | 906,80 Kč |
| 500 | 6,98742 Kč | 3 493,71 Kč |
| 1 000 | 6,31713 Kč | 6 317,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,46560 Kč | 16 396,80 Kč |
| 6 000 | 5,03671 Kč | 30 220,26 Kč |
| 9 000 | 4,81825 Kč | 43 364,25 Kč |
| 15 000 | 4,57279 Kč | 68 591,85 Kč |
| 21 000 | 4,42747 Kč | 92 976,87 Kč |
| 30 000 | 4,28626 Kč | 128 587,80 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

