
RSQ045N03HZGTR | |
|---|---|
DigiKey Part Number | 846-RSQ045N03HZGTR-ND - Tape & Reel (TR) 846-RSQ045N03HZGCT-ND - Cut Tape (CT) 846-RSQ045N03HZGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSQ045N03HZGTR |
Description | MOSFET N-CH 30V 4.5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 950mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package TSMT6 (SC-95) |
Rds On (Max) @ Id, Vgs 38mOhm @ 4.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ6E045SNTR | Rohm Semiconductor | 2 943 | RQ6E045SNCT-ND | 22,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 100 | 10,64260 Kč | 1 064,26 Kč |
| 500 | 8,25294 Kč | 4 126,47 Kč |
| 1 000 | 7,48295 Kč | 7 482,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50518 Kč | 19 515,54 Kč |
| 6 000 | 6,01288 Kč | 36 077,28 Kč |
| 9 000 | 5,76210 Kč | 51 858,90 Kč |
| 15 000 | 5,48032 Kč | 82 204,80 Kč |
| 21 000 | 5,31352 Kč | 111 583,92 Kč |
| 30 000 | 5,15148 Kč | 154 544,40 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

