
RQ5L035GNTCL | |
|---|---|
DigiKey Part Number | RQ5L035GNTCLTR-ND - Tape & Reel (TR) RQ5L035GNTCLCT-ND - Cut Tape (CT) RQ5L035GNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L035GNTCL |
Description | MOSFET N-CH 60V 3.5A TSMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 375 pF @ 30 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5L045BGTCL | Rohm Semiconductor | 2 451 | 846-RQ5L045BGTCLCT-ND | 20,86000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,20500 Kč | 162,05 Kč |
| 100 | 10,64260 Kč | 1 064,26 Kč |
| 500 | 8,25294 Kč | 4 126,47 Kč |
| 1 000 | 7,48295 Kč | 7 482,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07959 Kč | 18 238,77 Kč |
| 6 000 | 5,61948 Kč | 33 716,88 Kč |
| 9 000 | 5,38515 Kč | 48 466,35 Kč |
| 15 000 | 5,13567 Kč | 77 035,05 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

