
RQ5L045BGTCL | |
|---|---|
DigiKey Part Number | 846-RQ5L045BGTCLTR-ND - Tape & Reel (TR) 846-RQ5L045BGTCLCT-ND - Cut Tape (CT) 846-RQ5L045BGTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5L045BGTCL |
Description | NCH 60V 4.5A, TSMT3, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 30 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 4.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 100 | 8,40890 Kč | 840,89 Kč |
| 500 | 6,46062 Kč | 3 230,31 Kč |
| 1 000 | 5,83307 Kč | 5 833,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,03542 Kč | 15 106,26 Kč |
| 6 000 | 4,63371 Kč | 27 802,26 Kč |
| 9 000 | 4,42906 Kč | 39 861,54 Kč |
| 15 000 | 4,19907 Kč | 62 986,05 Kč |
| 21 000 | 4,06293 Kč | 85 321,53 Kč |
| 30 000 | 3,93059 Kč | 117 917,70 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

