
RQ5H030TNTL | |
|---|---|
DigiKey Part Number | RQ5H030TNTLTR-ND - Tape & Reel (TR) RQ5H030TNTLCT-ND - Cut Tape (CT) RQ5H030TNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5H030TNTL |
Description | MOSFET N-CH 45V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5H030TNTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 500 | 7,41860 Kč | 3 709,30 Kč |
| 1 000 | 6,71327 Kč | 6 713,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81715 Kč | 17 451,45 Kč |
| 6 000 | 5,36583 Kč | 32 194,98 Kč |
| 9 000 | 5,13597 Kč | 46 223,73 Kč |
| 15 000 | 4,87770 Kč | 73 165,50 Kč |
| 21 000 | 4,72477 Kč | 99 220,17 Kč |
| 30 000 | 4,57619 Kč | 137 285,70 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











