
RQ5H020SPTL | |
|---|---|
DigiKey Part Number | RQ5H020SPTLTR-ND - Tape & Reel (TR) RQ5H020SPTLCT-ND - Cut Tape (CT) RQ5H020SPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5H020SPTL |
Description | MOSFET P-CH 45V 2A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5H020SPTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 540mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 7,64960 Kč | 764,96 Kč |
| 500 | 5,85592 Kč | 2 927,96 Kč |
| 1 000 | 5,27743 Kč | 5 277,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,54201 Kč | 13 626,03 Kč |
| 6 000 | 4,17160 Kč | 25 029,60 Kč |
| 9 000 | 3,98285 Kč | 35 845,65 Kč |
| 15 000 | 3,77083 Kč | 56 562,45 Kč |
| 21 000 | 3,64525 Kč | 76 550,25 Kč |
| 30 000 | 3,52325 Kč | 105 697,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





