RTR040N03TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5E025SPTL

DigiKey Part Number
RQ5E025SPTLTR-ND - Tape & Reel (TR)
RQ5E025SPTLCT-ND - Cut Tape (CT)
RQ5E025SPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5E025SPTL
Description
MOSFET P-CH 30V 2.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5E025SPTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
98mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.4 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,64100 Kč116,41 Kč
1007,55270 Kč755,27 Kč
5005,79212 Kč2 896,06 Kč
1 0005,22482 Kč5 224,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,50379 Kč13 511,37 Kč
6 0004,14057 Kč24 843,42 Kč
9 0003,95555 Kč35 599,95 Kč
15 0003,74766 Kč56 214,90 Kč
21 0003,62456 Kč76 115,76 Kč
30 0003,57850 Kč107 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč