
RSR025P03HZGTL | |
|---|---|
DigiKey Part Number | 846-RSR025P03HZGTLTR-ND - Tape & Reel (TR) 846-RSR025P03HZGTLCT-ND - Cut Tape (CT) 846-RSR025P03HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSR025P03HZGTL |
Description | MOSFET P-CH 30V 2.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| 500 | 6,44344 Kč | 3 221,72 Kč |
| 1 000 | 5,82359 Kč | 5 823,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,03553 Kč | 15 106,59 Kč |
| 6 000 | 4,63870 Kč | 27 832,20 Kč |
| 9 000 | 4,43653 Kč | 39 928,77 Kč |
| 15 000 | 4,20943 Kč | 63 141,45 Kč |
| 21 000 | 4,09461 Kč | 85 986,81 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |



