
RQ5A020ZPTL | |
|---|---|
DigiKey Part Number | RQ5A020ZPTLTR-ND - Tape & Reel (TR) RQ5A020ZPTLCT-ND - Cut Tape (CT) RQ5A020ZPTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5A020ZPTL |
Description | MOSFET P-CH 12V 2A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 6,99860 Kč | 699,86 Kč |
| 500 | 5,33980 Kč | 2 669,90 Kč |
| 1 000 | 4,80476 Kč | 4 804,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12429 Kč | 12 372,87 Kč |
| 6 000 | 3,78153 Kč | 22 689,18 Kč |
| 9 000 | 3,60690 Kč | 32 462,10 Kč |
| 15 000 | 3,41065 Kč | 51 159,75 Kč |
| 21 000 | 3,29443 Kč | 69 183,03 Kč |
| 30 000 | 3,18151 Kč | 95 445,30 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


