


RQ3L070BGTB1 | |
|---|---|
DigiKey Part Number | 846-RQ3L070BGTB1TR-ND - Tape & Reel (TR) 846-RQ3L070BGTB1CT-ND - Cut Tape (CT) 846-RQ3L070BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3L070BGTB1 |
Description | NCH 60V 20A, HSMT8G, POWER MOSFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 20A (Tc) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24.7mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 12,58100 Kč | 125,81 Kč |
| 25 | 11,31480 Kč | 282,87 Kč |
| 100 | 9,93800 Kč | 993,80 Kč |
| 250 | 9,28020 Kč | 2 320,05 Kč |
| 500 | 8,88358 Kč | 4 441,79 Kč |
| 1 000 | 8,55717 Kč | 8 557,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15383 Kč | 24 461,49 Kč |
| 6 000 | 7,95640 Kč | 47 738,40 Kč |
| 9 000 | 7,85759 Kč | 70 718,31 Kč |
| 15 000 | 7,74807 Kč | 116 221,05 Kč |
| 21 000 | 7,68408 Kč | 161 365,68 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |




