
RPT-38PB3F | |
|---|---|
DigiKey Part Number | 846-RPT-38PB3F-ND |
Manufacturer | |
Manufacturer Product Number | RPT-38PB3F |
Description | SENSOR PHOTO 800NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View T-1 |
Datasheet | Datasheet |
Category | Viewing Angle 72° |
Manufacturer Rohm Semiconductor | Power - Max 150 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 32 V | Operating Temperature -25°C ~ 85°C |
Current - Collector (Ic) (Max) 30 mA | Package / Case T-1 |
Current - Dark (Id) (Max) 500 nA | Base Product Number |
Wavelength 800nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 10,28060 Kč | 1 028,06 Kč |
| 500 | 8,63438 Kč | 4 317,19 Kč |
| 1 000 | 8,09536 Kč | 8 095,36 Kč |
| 2 000 | 7,63761 Kč | 15 275,22 Kč |
| 6 000 | 7,05053 Kč | 42 303,18 Kč |
| 10 000 | 6,82601 Kč | 68 260,10 Kč |
| 26 000 | 6,47351 Kč | 168 311,26 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

