
RPR-0720-EVK | |
---|---|
DigiKey Part Number | 846-RPR-0720-EVK-ND |
Manufacturer | |
Manufacturer Product Number | RPR-0720-EVK |
Description | EVALUATION BOARD OF RPR-0720 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RPR-0720 - Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | 1mm ~ 30mm | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | RPR-0720 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 787,62000 Kč | 5 787,62 Kč |
10 | 5 774,24300 Kč | 57 742,43 Kč |
Unit Price without VAT: | 5 787,62000 Kč |
---|---|
Unit Price with VAT: | 7 003,02020 Kč |