
RPR-0521RS | |
|---|---|
DigiKey Part Number | RPR-0521RSTR-ND - Tape & Reel (TR) RPR-0521RSCT-ND - Cut Tape (CT) RPR-0521RSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPR-0521RS |
Description | SENSOR OPT AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | RPR-0521RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 23,72800 Kč | 118,64 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 21,16600 Kč | 529,15 Kč |
| 50 | 20,21680 Kč | 1 010,84 Kč |
| 100 | 19,34970 Kč | 1 934,97 Kč |
| 500 | 17,60346 Kč | 8 801,73 Kč |
| 1 000 | 16,95463 Kč | 16 954,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,17879 Kč | 40 446,97 Kč |
| 5 000 | 15,64830 Kč | 78 241,50 Kč |
| 7 500 | 15,35858 Kč | 115 189,35 Kč |
| 12 500 | 15,01379 Kč | 187 672,38 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





