Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-246

DigiKey Part Number
846-RPI-246-ND
Manufacturer
Manufacturer Product Number
RPI-246
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
Rohm Semiconductor
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Response Time
10µs, 10µs
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Sensing Distance
0.079" (2mm)
Mounting Type
Through Hole
Sensing Method
Through-Beam
Package / Case
PCB Mount
Output Configuration
Phototransistor
Type
Unamplified
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPI-222Rohm Semiconductor1 163846-RPI-222-ND19,32000 KčParametric Equivalent
RPI-243Rohm Semiconductor0846-RPI-243-ND21,63000 KčParametric Equivalent
EE-SX1103Omron Electronics Inc-EMC Div18 445OR633-ND35,07000 KčParametric Equivalent
EE-SX1105Omron Electronics Inc-EMC Div887OR634-ND42,84000 KčParametric Equivalent
In-Stock: 1 038
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
518,60400 Kč93,02 Kč
1017,65900 Kč176,59 Kč
2516,53800 Kč413,45 Kč
5015,77360 Kč788,68 Kč
10015,07240 Kč1 507,24 Kč
50013,66382 Kč6 831,91 Kč
1 00013,14076 Kč13 140,76 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč