
RPI-243 | |
|---|---|
DigiKey Part Number | 846-RPI-243-ND |
Manufacturer | |
Manufacturer Product Number | RPI-243 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | RPI-243 Models |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Rohm Semiconductor | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 10µs, 10µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Through Hole |
Sensing Method Through-Beam | Package / Case PCB Mount |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPI-222 | Rohm Semiconductor | 1 163 | 846-RPI-222-ND | 3,02000 Kč | Parametric Equivalent |
| RPI-246 | Rohm Semiconductor | 1 038 | 846-RPI-246-ND | 3,31000 Kč | Parametric Equivalent |
| EE-SX1103 | Omron Electronics Inc-EMC Div | 18 445 | OR633-ND | 5,48000 Kč | Parametric Equivalent |
| EE-SX1105 | Omron Electronics Inc-EMC Div | 887 | OR634-ND | 6,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 5 | 19,06600 Kč | 95,33 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 50 | 16,17680 Kč | 808,84 Kč |
| 100 | 15,45870 Kč | 1 545,87 Kč |
| 500 | 14,01910 Kč | 7 009,55 Kč |
| 1 000 | 13,48408 Kč | 13 484,08 Kč |
| 5 000 | 12,40751 Kč | 62 037,55 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





