
RPI-0451E | |
|---|---|
DigiKey Part Number | 846-RPI-0451ETR-ND - Tape & Reel (TR) 846-RPI-0451ECT-ND - Cut Tape (CT) 846-RPI-0451EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPI-0451E |
Description | ENERGY SAVING, HIGH EFFICIENCY, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.177" (4.5mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | RPI-0451E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.177" (4.5mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 35 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 10µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, Slotted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 24,52600 Kč | 122,63 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,89680 Kč | 547,42 Kč |
| 50 | 20,91400 Kč | 1 045,70 Kč |
| 100 | 20,02160 Kč | 2 002,16 Kč |
| 500 | 18,22248 Kč | 9 111,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,55349 Kč | 17 553,49 Kč |
| 2 000 | 16,94024 Kč | 33 880,48 Kč |
| 3 000 | 16,60536 Kč | 49 816,08 Kč |
| 5 000 | 16,20714 Kč | 81 035,70 Kč |
| 7 000 | 15,95827 Kč | 111 707,89 Kč |
| 10 000 | 15,70562 Kč | 157 056,20 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






