Laser Diode 852nm 220mW 2.8V 350mA Radial, Can - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD85PZJ4-00A

DigiKey Part Number
846-RLD85PZJ4-00A-ND
Manufacturer
Manufacturer Product Number
RLD85PZJ4-00A
Description
850NM INVISIBLE SINGLE MODE LASE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 852nm 220mW 2.8V 350mA Radial, Can - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.8V
Manufacturer
Rohm Semiconductor
Current Rating (Amps)
350mA
Packaging
Tray
Power (Watts)
220mW
Part Status
Active
Package / Case
Radial, Can - 3 Lead
Wavelength
852nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLD85NZJ4-00ARohm Semiconductor351846-RLD85NZJ4-00A-ND1 174,00000 KčParametric Equivalent
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 154,89000 Kč1 154,89 Kč
10956,10200 Kč9 561,02 Kč
100841,62920 Kč84 162,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 154,89000 Kč
Unit Price with VAT:1 397,41690 Kč