
RHU003N03FRAT106 | |
|---|---|
DigiKey Part Number | RHU003N03FRAT106TR-ND - Tape & Reel (TR) RHU003N03FRAT106CT-ND - Cut Tape (CT) RHU003N03FRAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU003N03FRAT106 |
Description | MOSFET N-CH 30V 300MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 200mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU003N03FRAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59750 Kč | 259,75 Kč |
| 500 | 1,91754 Kč | 958,77 Kč |
| 1 000 | 1,69706 Kč | 1 697,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32343 Kč | 3 970,29 Kč |
| 6 000 | 1,19087 Kč | 7 145,22 Kč |
| 9 000 | 1,12328 Kč | 10 109,52 Kč |
| 15 000 | 1,04724 Kč | 15 708,60 Kč |
| 21 000 | 1,00219 Kč | 21 045,99 Kč |
| 30 000 | 0,95840 Kč | 28 752,00 Kč |
| 75 000 | 0,86225 Kč | 64 668,75 Kč |
| 150 000 | 0,80284 Kč | 120 426,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











