
RFV8TG6SGC9 | |
|---|---|
DigiKey Part Number | 846-RFV8TG6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFV8TG6SGC9 |
Description | DIODE STANDARD 600V 8A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFV8TG6SGC9 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220ACFP |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFV8TG6SGC9 | Rohm Semiconductor | 887 | RFV8TG6SGC9-ND | 31,08000 Kč | Parametric Equivalent |
| SDUR1560 | SMC Diode Solutions | 570 | 1655-SDUR1560-ND | 32,13000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,96955 Kč | 13 969,55 Kč |
| Unit Price without VAT: | 13,96955 Kč |
|---|---|
| Unit Price with VAT: | 16,90316 Kč |

