RFUH10TF6SFHC9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH10TB4SNZC9

DigiKey Part Number
846-RFUH10TB4SNZC9-ND
Manufacturer
Manufacturer Product Number
RFUH10TB4SNZC9
Description
DIODE STANDARD 430V 10A TO220NFM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 430 V 10A Through Hole TO-220NFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
430 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 430 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220NFM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
5024,89800 Kč1 244,90 Kč
10020,10280 Kč2 010,28 Kč
50017,11450 Kč8 557,25 Kč
1 00014,72426 Kč14 724,26 Kč
2 00013,62367 Kč27 247,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč