RFN3BM2SFHTL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,78000 Kč
Datasheet
Diode 200 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount TO-252
TO-252

RFN3BM2SFHTL

DigiKey Part Number
RFN3BM2SFHTLTR-ND - Tape & Reel (TR)
RFN3BM2SFHTLCT-ND - Cut Tape (CT)
RFN3BM2SFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN3BM2SFHTL
Description
DIODE STANDARD 200V 3A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RFN3BM2SFHTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
TO-252
Voltage - Forward (Vf) (Max) @ If
980 mV @ 3 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH4R02BY-TRSTMicroelectronics0497-16922-1-ND0,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,80542 Kč32 013,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,80542 Kč
Unit Price with VAT:15,49456 Kč