Similar
Similar
Similar
Similar

STTH4R02BY-TR | |
|---|---|
DigiKey Part Number | 497-16922-2-ND - Tape & Reel (TR) 497-16922-1-ND - Cut Tape (CT) 497-16922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH4R02BY-TR |
Description | DIODE STANDARD 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH4R02BY-TR Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Operating Temperature - Junction -40°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF301BM2STL | Rohm Semiconductor | 0 | RF301BM2STLTR-ND | 0,30411 Kč | Similar |
| RFN3BM2SFHTL | Rohm Semiconductor | 0 | RFN3BM2SFHTLCT-ND | 0,51830 Kč | Similar |
| RFN3BM2STL | Rohm Semiconductor | 0 | 846-RFN3BM2STLTR-ND | 0,34963 Kč | Similar |
| RFN5BM2STL | Rohm Semiconductor | 829 | RFN5BM2STLCT-ND | 1,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 100 | 7,80920 Kč | 780,92 Kč |
| 500 | 5,98066 Kč | 2 990,33 Kč |
| 1 000 | 5,39082 Kč | 5 390,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75185 Kč | 11 879,62 Kč |
| 5 000 | 4,35667 Kč | 21 783,35 Kč |
| 7 500 | 4,15528 Kč | 31 164,60 Kč |
| 12 500 | 3,92904 Kč | 49 113,00 Kč |
| 17 500 | 3,79509 Kč | 66 414,07 Kč |
| 25 000 | 3,66487 Kč | 91 621,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



