Diode 200 V 500mA Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFC02MM2STFTR

DigiKey Part Number
RFC02MM2STFTR-ND - Tape & Reel (TR)
RFC02MM2STFCT-ND - Cut Tape (CT)
RFC02MM2STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFC02MM2STFTR
Description
DIODE STANDARD 200V 500MA PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RFC02MM2STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1030,44700 Kč304,47 Kč
10024,07210 Kč2 407,21 Kč
50019,34420 Kč9 672,10 Kč
1 00019,30829 Kč19 308,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,87770 Kč53 633,10 Kč
6 00017,13542 Kč102 812,52 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč