N-Channel 100 V 6A (Ta) 2W (Ta) Surface Mount DFN2020-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4P060BGTCR

DigiKey Part Number
846-RF4P060BGTCRTR-ND - Tape & Reel (TR)
846-RF4P060BGTCRCT-ND - Cut Tape (CT)
846-RF4P060BGTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4P060BGTCR
Description
NCH 100V 6A, HUML2020L8, POWER M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6A (Ta) 2W (Ta) Surface Mount DFN2020-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
53mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-8S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,87400 Kč158,74 Kč
10010,41920 Kč1 041,92 Kč
5008,07164 Kč4 035,82 Kč
1 0007,31486 Kč7 314,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,35371 Kč19 061,13 Kč
6 0005,86978 Kč35 218,68 Kč
9 0005,62324 Kč50 609,16 Kč
15 0005,34633 Kč80 194,95 Kč
21 0005,18236 Kč108 829,56 Kč
30 0005,02301 Kč150 690,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč