UT6JE5TCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4L040ATTCR

DigiKey Part Number
846-RF4L040ATTCRTR-ND - Tape & Reel (TR)
846-RF4L040ATTCRCT-ND - Cut Tape (CT)
846-RF4L040ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4L040ATTCR
Description
PCH -60V -4A POWER, DFN2020, MOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 4A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
89mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1017,13500 Kč171,35 Kč
10011,31860 Kč1 131,86 Kč
5008,81826 Kč4 409,13 Kč
1 0008,01352 Kč8 013,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99120 Kč20 973,60 Kč
6 0006,47656 Kč38 859,36 Kč
9 0006,21440 Kč55 929,60 Kč
15 0006,05188 Kč90 778,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč