
RF4E075ATTCR | |
|---|---|
DigiKey Part Number | RF4E075ATTCRTR-ND - Tape & Reel (TR) RF4E075ATTCRCT-ND - Cut Tape (CT) RF4E075ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4E075ATTCR |
Description | MOSFET P-CH 30V 7.5A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | RF4E075ATTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21.7mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | HUML2020L8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 Kč | 21,25 Kč |
| 10 | 13,26900 Kč | 132,69 Kč |
| 100 | 8,66530 Kč | 866,53 Kč |
| 500 | 6,68434 Kč | 3 342,17 Kč |
| 1 000 | 6,04591 Kč | 6 045,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,23444 Kč | 15 703,32 Kč |
| 6 000 | 4,82593 Kč | 28 955,58 Kč |
| 9 000 | 4,50553 Kč | 40 549,77 Kč |
| 15 000 | 4,38394 Kč | 65 759,10 Kč |
| 21 000 | 4,29619 Kč | 90 219,99 Kč |
| Unit Price without VAT: | 21,25000 Kč |
|---|---|
| Unit Price with VAT: | 25,71250 Kč |









