RF081L2STE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 912
Unit Price: 10,29000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1 814
Unit Price: 5,04000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 33 357
Unit Price: 10,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 19 826
Unit Price: 11,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 44 199
Unit Price: 11,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 954
Unit Price: 14,70000 Kč
Datasheet
Diode 200 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF081L2STE25

DigiKey Part Number
RF081L2STE25TR-ND - Tape & Reel (TR)
RF081L2STE25CT-ND - Cut Tape (CT)
RF081L2STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF081L2STE25
Description
DIODE STANDARD 200V 1A PMDS
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RF081L2STE25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,65079 Kč3 976,19 Kč
3 0002,39265 Kč7 177,95 Kč
4 5002,26102 Kč10 174,59 Kč
7 5002,11304 Kč15 847,80 Kč
10 5002,02539 Kč21 266,59 Kč
15 0001,94017 Kč29 102,55 Kč
37 5001,75310 Kč65 741,25 Kč
75 0001,65359 Kč124 019,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč