


RD3P100SNFRATL | |
|---|---|
DigiKey Part Number | RD3P100SNFRATLTR-ND - Tape & Reel (TR) RD3P100SNFRATLCT-ND - Cut Tape (CT) RD3P100SNFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P100SNFRATL |
Description | MOSFET N-CH 100V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P100SNFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 133mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 10 | 25,28800 Kč | 252,88 Kč |
| 100 | 18,80320 Kč | 1 880,32 Kč |
| 500 | 15,64542 Kč | 7 822,71 Kč |
| 1 000 | 14,97885 Kč | 14 978,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,97909 Kč | 32 447,72 Kč |
| 5 000 | 12,23763 Kč | 61 188,15 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |


