


RD3P02BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3P02BATTL1TR-ND - Tape & Reel (TR) 846-RD3P02BATTL1CT-ND - Cut Tape (CT) 846-RD3P02BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P02BATTL1 |
Description | PCH -100V -20A POWER MOSFET: RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 20A (Tc) 56W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 28,64100 Kč | 286,41 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 500 | 15,46586 Kč | 7 732,93 Kč |
| 1 000 | 14,74627 Kč | 14 746,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,81987 Kč | 32 049,67 Kč |
| 5 000 | 12,04760 Kč | 60 238,00 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


