P-Channel 100 V 10A (Ta) 25W (Ta) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 10A (Ta) 25W (Ta) Surface Mount TO-252
TO-252

RD3P01BATTL1

DigiKey Part Number
846-RD3P01BATTL1TR-ND - Tape & Reel (TR)
846-RD3P01BATTL1CT-ND - Cut Tape (CT)
846-RD3P01BATTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3P01BATTL1
Description
PCH -100V -10A POWER MOSFET: RD3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 10A (Ta) 25W (Ta) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
240mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1023,62300 Kč236,23 Kč
10015,84930 Kč1 584,93 Kč
50012,51942 Kč6 259,71 Kč
1 00011,44790 Kč11 447,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,28818 Kč25 720,45 Kč
5 0009,57160 Kč47 858,00 Kč
7 5009,31785 Kč69 883,88 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč