


RD3G07BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3G07BATTL1TR-ND - Tape & Reel (TR) 846-RD3G07BATTL1CT-ND - Cut Tape (CT) 846-RD3G07BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G07BATTL1 |
Description | PCH -40V -70A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 70A (Tc) 101W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3G07BATTL1 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5550 pF @ 20 V |
FET Type | Power Dissipation (Max) 101W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.1mOhm @ 70A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 10 | 44,86000 Kč | 448,60 Kč |
| 100 | 31,06010 Kč | 3 106,01 Kč |
| 500 | 25,15966 Kč | 12 579,83 Kč |
| 1 000 | 24,41032 Kč | 24 410,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,21388 Kč | 53 034,70 Kč |
| 5 000 | 19,94753 Kč | 99 737,65 Kč |
| 7 500 | 19,94309 Kč | 149 573,18 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |






