RCJ330N25TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 000
Unit Price: 93,23000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 138,80000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 275,28000 Kč
Datasheet

Similar


IXYS
In Stock: 974
Unit Price: 124,73000 Kč
Datasheet
N-Channel 250 V 33A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCJ330N25TL

DigiKey Part Number
RCJ330N25TLTR-ND - Tape & Reel (TR)
RCJ330N25TLCT-ND - Cut Tape (CT)
RCJ330N25TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCJ330N25TL
Description
MOSFET N-CH 250V 33A LPTS
Customer Reference
Detailed Description
N-Channel 250 V 33A (Tc) 1.56W (Ta), 40W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RCJ330N25TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,89463 Kč32 894,63 Kč
2 00032,07781 Kč64 155,62 Kč
3 00031,66862 Kč95 005,86 Kč
5 00031,21546 Kč156 077,30 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč