
RCJ331N25TL | |
|---|---|
DigiKey Part Number | 846-RCJ331N25TLTR-ND - Tape & Reel (TR) 846-RCJ331N25TLCT-ND - Cut Tape (CT) 846-RCJ331N25TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCJ331N25TL |
Description | 250V 33A, NCH, TO-263S, POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 1.56W (Ta), 211W (Tc) Surface Mount TO-263S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta), 211W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 100 | 43,47220 Kč | 4 347,22 Kč |
| 500 | 40,03016 Kč | 20 015,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,33160 Kč | 33 331,60 Kč |
| 2 000 | 32,70439 Kč | 65 408,78 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |

