
RBS3LAM40BTR | |
|---|---|
DigiKey Part Number | 846-RBS3LAM40BTR-ND - Tape & Reel (TR) 846-RBS3LAM40BTRCT-ND - Cut Tape (CT) 846-RBS3LAM40BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS3LAM40BTR |
Description | DIODE SCHOTTKY 20V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,45200 Kč | 74,52 Kč |
| 100 | 5,33200 Kč | 533,20 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,61997 Kč | 3 619,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08277 Kč | 9 248,31 Kč |
| 6 000 | 2,35760 Kč | 14 145,60 Kč |
| 9 000 | 2,34878 Kč | 21 139,02 Kč |
| 15 000 | 2,26288 Kč | 33 943,20 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |







