
RBR5L30BDDTE25 | |
|---|---|
DigiKey Part Number | 846-RBR5L30BDDTE25TR-ND - Tape & Reel (TR) 846-RBR5L30BDDTE25CT-ND - Cut Tape (CT) 846-RBR5L30BDDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5L30BDDTE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR5L30BDDTE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| 500 | 7,99562 Kč | 3 997,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,86047 Kč | 10 290,70 Kč |
| 3 000 | 6,28862 Kč | 18 865,86 Kč |
| 4 500 | 5,99717 Kč | 26 987,26 Kč |
| 7 500 | 5,66977 Kč | 42 523,28 Kč |
| 10 500 | 5,47586 Kč | 57 496,53 Kč |
| 15 000 | 5,28742 Kč | 79 311,30 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









