
RBR3LAM30ATFTR | |
|---|---|
DigiKey Part Number | RBR3LAM30ATFTR-ND - Tape & Reel (TR) RBR3LAM30ATFCT-ND - Cut Tape (CT) RBR3LAM30ATFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3LAM30ATFTR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR3LAM30ATFTR Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3030BEP,115 | Nexperia USA Inc. | 11 947 | 1727-5360-1-ND | 15,22000 Kč | Similar |
| SK34SMA-3G | Diotec Semiconductor | 33 745 | 4878-SK34SMA-3GCT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,90400 Kč | 79,04 Kč |
| 100 | 5,04490 Kč | 504,49 Kč |
| 500 | 3,80280 Kč | 1 901,40 Kč |
| 1 000 | 3,40174 Kč | 3 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89182 Kč | 8 675,46 Kč |
| 6 000 | 2,63482 Kč | 15 808,92 Kč |
| 9 000 | 2,50382 Kč | 22 534,38 Kč |
| 15 000 | 2,35659 Kč | 35 348,85 Kč |
| 21 000 | 2,26939 Kč | 47 657,19 Kč |
| 30 000 | 2,18463 Kč | 65 538,90 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |



