Diode 40 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR3L40CDDTE25

DigiKey Part Number
846-RBR3L40CDDTE25TR-ND - Tape & Reel (TR)
846-RBR3L40CDDTE25CT-ND - Cut Tape (CT)
846-RBR3L40CDDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR3L40CDDTE25
Description
DIODE SCHOTTKY 40V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1010,24700 Kč102,47 Kč
1007,69580 Kč769,58 Kč
5005,90674 Kč2 953,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,90227 Kč5 853,40 Kč
3 0003,86363 Kč11 590,89 Kč
4 5003,84497 Kč17 302,37 Kč
7 5003,70738 Kč27 805,35 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč