
RBR2LAM60BTFTR | |
|---|---|
DigiKey Part Number | RBR2LAM60BTFTR-ND - Tape & Reel (TR) RBR2LAM60BTFCT-ND - Cut Tape (CT) RBR2LAM60BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LAM60BTFTR |
Description | DIODE SCHOTTKY 60V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR2LAM60BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 500 | 4,77998 Kč | 2 389,99 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67178 Kč | 11 015,34 Kč |
| 6 000 | 3,35919 Kč | 20 155,14 Kč |
| 9 000 | 3,19989 Kč | 28 799,01 Kč |
| 15 000 | 3,02087 Kč | 45 313,05 Kč |
| 21 000 | 2,91487 Kč | 61 212,27 Kč |
| 30 000 | 2,81183 Kč | 84 354,90 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



