Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5244BQ-7-F

DigiKey Part Number
31-MMBZ5244BQ-7-FTR-ND - Tape & Reel (TR)
31-MMBZ5244BQ-7-FCT-ND - Cut Tape (CT)
31-MMBZ5244BQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5244BQ-7-F
Description
DIODE ZENER 14V 350MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,44050 Kč144,05 Kč
5001,04612 Kč523,06 Kč
1 0000,91803 Kč918,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,75446 Kč2 263,38 Kč
6 0000,67176 Kč4 030,56 Kč
9 0000,62950 Kč5 665,50 Kč
15 0000,58198 Kč8 729,70 Kč
21 0000,55381 Kč11 630,01 Kč
30 0000,52640 Kč15 792,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč