


RBR20BM60AFHTL | |
---|---|
DigiKey Part Number | RBR20BM60AFHTLTR-ND - Tape & Reel (TR) RBR20BM60AFHTLCT-ND - Cut Tape (CT) RBR20BM60AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR20BM60AFHTL |
Description | DIODE ARRAY SCHOT 60V 20A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBR20BM60AFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,62000 Kč | 30,62 Kč |
10 | 21,87200 Kč | 218,72 Kč |
100 | 18,25750 Kč | 1 825,75 Kč |
500 | 14,50976 Kč | 7 254,88 Kč |
1 000 | 13,67219 Kč | 13 672,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,48691 Kč | 28 717,28 Kč |
5 000 | 11,17009 Kč | 55 850,45 Kč |
Unit Price without VAT: | 30,62000 Kč |
---|---|
Unit Price with VAT: | 37,05020 Kč |